
The 3RU21261KB0 is a 3-pole contactor from Siemens, designed for use in industrial automation and control applications. It has a contact current rating of 12.5A and can operate at supply voltages up to 690V. The contactor measures 3.346 inches in depth and width, and 1.772 inches in length. It is rated for operation between -40°C and 70°C. The contactor features a screw termination and is part of the 3RU series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Siemens 3RU21261KB0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Current Rating | 12.5A |
| Depth | 3.346inch |
| Length | 1.772inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 690V |
| Series | 3RU |
| Termination | Screw |
| Throw Configuration | 3P |
| Width | 3.346inch |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RU21261KB0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
