
The 3RU Series 3P 16A 690V screw termination pneumatic valve is designed for industrial automation and control applications. It has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. The valve has a contact current rating of 16A and operates at a supply voltage of 690V. It measures 3.346inch in depth, 1.772inch in length, and 3.346inch in width. The 3RU Series 3P 16A 690V screw termination pneumatic valve is suitable for use in fluid power and control applications.
Siemens 3RU21264AB0 technical specifications.
| Contact Current Rating | 16A |
| Depth | 3.346inch |
| Length | 1.772inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 690V |
| Series | 3RU |
| Termination | Screw |
| Throw Configuration | 3P |
| Width | 3.346inch |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RU21264AB0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
