
The 3RU21264BB0 contactor from Siemens is a 3P screw terminal device rated for 20A at 690V. It has an operating temperature range of -40°C to 70°C and meets IP20 ratings. The contactor measures 3.346inch in depth and 3.346inch in width, with a length of 1.772inch. It is designed for use in industrial automation and control applications, particularly in pneumatics and fluid power systems.
Siemens 3RU21264BB0 technical specifications.
| Contact Current Rating | 20A |
| Depth | 3.346inch |
| Length | 1.772inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 690V |
| Ratings | IP20 |
| Series | 3RU |
| Termination | Screw |
| Throw Configuration | 3P |
| Voltage Rating | 690V |
| Width | 3.346inch |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RU21264BB0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
