
The 3RV10211HA10 is a 3-pole screw terminal with a voltage rating of 690V and an IP20 rating. It has a package size of 100mm and is designed for screw mounting. The terminal is suitable for use in industrial automation and control applications, particularly in pneumatics and fluid power systems.
Siemens 3RV10211HA10 technical specifications.
| Package/Case | 100 |
| Contact Type | 3 makers |
| Depth | 96mm |
| Height | 97mm |
| Length | 97mm |
| Mount | Screw |
| Number of Poles | 3 |
| Ratings | IP20 |
| Termination | Screw |
| Voltage Rating | 690V |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RV10211HA10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
