
The 3RV10211JA10 is a 3-pole connector with a voltage rating of 690V and an IP20 rating for protection against solid objects. It has a screw termination and is available in a 100-pin package. The connector measures 45mm in width, 96mm in depth, 97mm in height, and 97mm in length. It is suitable for use in industrial automation and control applications, particularly in pneumatics and fluid power systems.
Siemens 3RV10211JA10 technical specifications.
| Package/Case | 100 |
| Contact Type | 3 makers |
| Depth | 96mm |
| Height | 97mm |
| Length | 97mm |
| Number of Poles | 3 |
| Ratings | IP20 |
| Termination | Screw |
| Voltage Rating | 690V |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RV10211JA10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.