Siemens 3RV1031-4FA10 technical specifications.
| Depth | 149mm |
| Length | 140mm |
| Mount | Screw |
| Number of Poles | 3 |
| RoHS Compliant | Yes |
| Series | 3RV1 |
| Termination | Screw |
| Voltage Rating | 690V |
| Width | 55mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RV1031-4FA10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
