MSP, TYPE E , S2, CL10, 36-45A, SCREW
Siemens 3RV10314GA10 technical specifications.
| Depth | 149mm |
| Length | 140mm |
| Mount | Screw |
| Number of Poles | 3 |
| Series | 3RV1 |
| Termination | Screw |
| Voltage Rating | 690V |
| Width | 55mm |
| RoHS | Compliant |
No datasheet is available for this part.