Siemens 3RV19011D technical specifications.
| Contact Current Rating | 2A |
| Current Rating | 2A |
| Max Operating Temperature | 60°C |
| Number of Contacts | 1 |
| Number of Poles | 2 |
| Termination | Screw |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RV19011D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.