The SIRIUS 3RV2031-4UA10 is a size S2 motor starter protector designed for motor protection up to 40 A. It features a thermal-magnetic trip unit with an adjustable current range of 32 to 40 A and a fixed instantaneous release of 585 A. This three-pole device provides standard switching capacity and includes screw terminals for electrical connection. It is designed for mounting on DIN rails or panels and possesses a Class 10 tripping characteristic.
Checking distributor stock and pricing after the page loads.
| Number of Poles | 3 |
| Adjustable Current Range | 32...40A |
| Instantaneous Overcurrent Release | 585A |
| Operating Voltage (Rated Value) | 690V AC |
| Operating Frequency | 50/60Hz |
| Trip Class | 10CLASS |
| Net Weight | 1.074kg |
| Width | 55mm |
| Height | 140mm |
| Depth | 149mm |
| RoHS | Compliant since 15.10.14 |
| Reach Art. 33 | Contains Lead (CAS-No. 7439-92-1) > 0.1% |
| WEEE | Take-Back Obligation Yes |