Siemens 3RV2901-1A technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Number of Contacts | 2 |
| Series | 3RV29 |
| Termination | Screw |
| Throw Configuration | DP |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3RV2901-1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
