Siemens 3RV29011F technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Front |
| Number of Contacts | 2 |
| Termination | Screw |
| Throw Configuration | DP |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RV29011F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.