Siemens 3RV29255EB technical specifications.
| Current Rating | 63A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Screw |
| Operating Supply Voltage | 690V |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RV29255EB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
