
The 3RW30031CB54 is a 400V power supply with a current rating of 3A and an output power of 1.1kW. It has a control voltage of 230V and is designed for DIN rail mounting. The supply operates within a temperature range of -25°C to 60°C and is rated for IP20. It is not SVHC compliant.
Siemens 3RW30031CB54 technical specifications.
| Package/Case | 200 |
| Control Voltage | 230V |
| Current Rating | 3A |
| Height | 102mm |
| Length | 120mm |
| Load Current | 3A |
| Max Input Voltage | 400V |
| Min Input Voltage | 200V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (AC) | 480V |
| Min Supply Voltage (AC) | 200V |
| Max Supply Voltage | 230V |
| Min Supply Voltage | 110V |
| Mount | DIN Rail |
| Output Power | 1.1kW |
| Overall Depth | 100mm |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Series | 3RW30 |
| Voltage Rating | 400V |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RW30031CB54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
