
The 3RW3013-1BB14 is a 230V power supply with a current rating of 3.6A and an output power of 1.5kW. It has a voltage rating of 400V and is designed for use on DIN rail mounts. The supply operates within a temperature range of -25°C to 60°C and is rated for use with a maximum input voltage of 480V and a minimum input voltage of 200V. The power supply is compliant with IP20 ratings and is not Reach SVHC compliant.
Siemens 3RW3013-1BB14 technical specifications.
| Control Voltage | 230V |
| Current Rating | 3.6A |
| Height | 95mm |
| Length | 150mm |
| Load Current | 3.6A |
| Max Input Voltage | 480V |
| Min Input Voltage | 200V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (AC) | 480V |
| Min Supply Voltage (AC) | 200V |
| Max Supply Voltage | 230V |
| Min Supply Voltage | 110V |
| Mount | DIN Rail |
| Output Power | 1.5kW |
| Overall Depth | 95mm |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Series | 3RW30 |
| Supply Current | 3.6A |
| Voltage Rating | 400V |
| Width | 45mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3RW3013-1BB14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
