Siemens 3RW3026-1BB14 technical specifications.
| Control Voltage | 230V |
| Current Rating | 25A |
| Length | 151mm |
| Load Current | 25A |
| Max Input Voltage | 480V |
| Min Input Voltage | 200V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (AC) | 480V |
| Min Supply Voltage (AC) | 200V |
| Max Supply Voltage | 230V |
| Min Supply Voltage | 110V |
| Mount | DIN Rail |
| Output Power | 11kW |
| Overall Depth | 125mm |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Series | 3RW30 |
| Voltage Rating | 400V |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RW3026-1BB14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
