
SIEMENS 3RW3036-1BB14 SIRIUS SOFTSTARTER, S2, 45A, 22KW/400V
Siemens 3RW3036-1BB14 technical specifications.
| Current Rating | 45A |
| Length | 160mm |
| Load Current | 45A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (AC) | 480V |
| Min Supply Voltage (AC) | 200V |
| Mount | DIN Rail |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 45A |
| Width | 55mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RW3036-1BB14 to view detailed technical specifications.
No datasheet is available for this part.
