Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Siemens 3RW4028-1BB14 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 200 |
| Control Voltage | 230V |
| Current Rating | 38A |
| Length | 125mm |
| Load Current | 38A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (AC) | 230V |
| Min Supply Voltage (AC) | 110V |
| Mount | DIN Rail |
| Operating Supply Voltage | 480V |
| Overall Depth | 154mm |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Series | 3RW40 |
| Voltage Rating | 480V |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RW4028-1BB14 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
