Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
SIEMENS
3RW4073-6BB44
Datasheet
Siemens
3RW4073-6BB44
Volume Production
SIRIUS SOFT STARTER, S12, 230A, 230V AC
Industrial Automation & Control
Fluid Power & Control
Industrial Automation & Control
Fluid Power & Control
Pneumatics
SIRIUS SOFT STARTER, S12, 230A, 230V AC
Voltage Rating
400V
Current Rating
230A
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Control Voltage
230V
Current Rating
230A
Length
278mm
Overall Depth
230mm
Ratings
IP00
Voltage Rating
400V
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account