Siemens 3SB3000-0AA31 technical specifications.
| Actuator Type | Pushbutton |
| Approvals | UL, CSA |
| Color | Yellow |
| Mount | Panel |
| Ratings | IP66, IP65 |
| Series | 3SB3 |
| Size | 22mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3SB3000-0AA31 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
