The 3SB30000AA61 pushbutton actuator from Siemens is a panel-mounted device with a white color and plastic material. It features IP66 and IP65 ratings for protection against solid particles and water. The actuator is part of the 3SB3 series and has a size of 22mm. It is compliant with UL and CSA approvals, but does not meet Reach SVHC requirements.
Siemens 3SB30000AA61 technical specifications.
| Actuator Type | Pushbutton |
| Approvals | UL, CSA |
| Color | White |
| Material | Plastic |
| Mount | Panel |
| Ratings | IP66, IP65 |
| Reach SVHC Compliant | No |
| Series | 3SB3 |
| Size | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3SB30000AA61 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
