Siemens 3SB30001KA20 technical specifications.
| Actuator Type | Pushbutton |
| Approvals | UL, CSA, GOST |
| Body Material | Plastic |
| Color | Red |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Outside Diameter | 40mm |
| Ratings | IP66 |
| Series | 3SB3 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3SB30001KA20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.