
The 3SB30002KA11 is a panel mount switch from Siemens, designed for use in industrial automation and control applications. It features a 2-position configuration with an IP65 rating for protection against dust and water. The switch has a black plastic material and a 22mm size. It meets the requirements of UL and CSA approvals and is also compliant with GOST standards.
Siemens 3SB30002KA11 technical specifications.
| Approvals | UL, CSA, GOST |
| Color | Black |
| Index Angle | 50° |
| Material | Plastic |
| Mount | Panel |
| Number of Positions | 2 |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| Series | 3SB3 |
| Size | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3SB30002KA11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
