
The 3SB30002LA11 panel mount switch from Siemens is a two-position device with an IP65 rating for protection against dust and water. It has a 22mm size and is part of the 3SB3 series. The switch is made of plastic with a black color and a 50° index angle. It is not Reach SVHC compliant and has approvals from UL, CSA, and GOST.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Siemens 3SB30002LA11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, GOST |
| Color | Black |
| Index Angle | 50° |
| Material | Plastic |
| Mount | Panel |
| Number of Positions | 2 |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | 3SB3 |
| Size | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3SB30002LA11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
