
The 3SB30010AA01 pushbutton actuator from Siemens features a plastic body with an orange color. It is designed for use in industrial environments with a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. The actuator is rated for IP66 and is suitable for panel mounting. It meets the approval standards of UL, CSA, and GOST.
Siemens 3SB30010AA01 technical specifications.
| Actuator Type | Pushbutton |
| Approvals | UL, CSA, GOST |
| Body Material | Plastic |
| Color | Orange |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Ratings | IP66 |
| Series | 3SB3 |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3SB30010AA01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.