
The 3SB30010AA31 is a plastic switch from Siemens with a round shape and 22mm size. It features a panel mount design and meets IP66 ratings for environmental resistance. The switch operates within a temperature range of -25°C to 70°C. It is part of the SIRIUS 3SB3 series and is not Reach SVHC compliant.
Siemens 3SB30010AA31 technical specifications.
| Body Material | Plastic |
| Color | Yellow |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Series | SIRIUS 3SB3 |
| Shape | Round |
| Size | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3SB30010AA31 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
