
The Siemens 3SB30010AA41 pushbutton actuator features a green color and IP66 ratings for use in harsh environments. Constructed from plastic, this actuator is designed for panel mounting and measures 22mm in size. It is part of the 3SB3 series and meets UL, CSA, and GOST approvals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Siemens 3SB30010AA41 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Pushbutton |
| Approvals | UL, CSA, GOST |
| Color | Green |
| Material | Plastic |
| Mount | Panel |
| Ratings | IP66 |
| Reach SVHC Compliant | Unknown |
| Series | 3SB3 |
| Shape | Round |
| Size | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3SB30010AA41 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.