
The 3SB30012KA41 switch from Siemens is a 2-position panel mount switch with a size of 22mm and a 50° index angle. It features a green color and IP66 ratings for environmental protection. The switch is made of plastic and is compliant with UL, CSA, and GOST approvals. It is not Reach SVHC compliant.
Siemens 3SB30012KA41 technical specifications.
| Approvals | UL, CSA, GOST |
| Color | Green |
| Index Angle | 50° |
| Material | Plastic |
| Mount | Panel |
| Number of Positions | 2 |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Series | 3SB3 |
| Size | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3SB30012KA41 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.