Siemens 3SB30012KA71 technical specifications.
| Color | Clear |
| Material | Plastic |
| Number of Positions | 2 |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Series | 3SB3 |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3SB30012KA71 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.