Siemens 3SB30016AA70 technical specifications.
| Color | Clear |
| Material | Plastic |
| Mount | Front |
| Ratings | IP66, IP65 |
| Series | 3SB3 |
| Shape | Round |
| Size | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3SB30016AA70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
