Siemens 3SB31018BC21 technical specifications.
| Color | Green, Red |
| Material | Plastic |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | 3SB3 |
| Size | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3SB31018BC21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.