
The 3SB3202-2KA11 is a 2-position SP panel mount contactor from Siemens, designed for use in industrial automation and control applications. It features a 50° index angle and a length of 49mm. The contactor meets various international safety standards, including UL, CSA, CE, CCC, and GOST. It is suitable for use in fluid power and control systems, particularly in pneumatics applications.
Siemens 3SB3202-2KA11 technical specifications.
| Approvals | UL, CSA, CE, CCC, GOST |
| Color | Black |
| Index Angle | 50° |
| Length | 49mm |
| Mount | Panel |
| Number of Positions | 2 |
| Series | SIRIUS 3SB3 |
| Termination | Screw |
| Throw Configuration | SP |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3SB3202-2KA11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.