
The Siemens 3SB32470AA61 pushbutton actuator is a white, straight panel mount device designed for use in a variety of applications. It features a plastic construction and is rated for use in harsh environments, with an IP66 rating. The actuator operates within a temperature range of -25°C to 70°C, making it suitable for use in a range of conditions. It has been approved for use in various regions, including North America, Europe, and Asia, and meets the standards of UL, CSA, CE, CCC, and GOST.
Siemens 3SB32470AA61 technical specifications.
| Actuator Color | White |
| Actuator Length | 0mm |
| Actuator Type | Pushbutton |
| Approvals | UL, CSA, CE, CCC, GOST |
| Body Material | Plastic |
| Illumination Color | White |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Orientation | Straight |
| Ratings | IP66 |
| Series | 3SB3 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3SB32470AA61 to view detailed technical specifications.
No datasheet is available for this part.