Switch, part; Lamp module with integrated LED; Wht; 110V; Screw term.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, CCC, GOST |
| Package/Case | Module |
| Color | White |
| Illumination Type | LED |
| Lens Color | White |
| Series | Siemens 3SB3 |
| Termination | Screw |
| Voltage Rating | 110V |
| RoHS | Compliant |