
The Siemens 3SB34000D is a 2-pole DPST pneumatic switch with a current rating of 10A and a switching current of 6A. It features a screw mount termination and is approved to various international standards, including UL, CSA, CCC, and GOST. This switch is suitable for use in industrial automation and control applications, particularly in fluid power and control systems.
Siemens 3SB34000D technical specifications.
| Approvals | UL, CSA, CCC, GOST |
| Color | Black |
| Current Rating | 10A |
| Mount | Screw |
| Number of Poles | 2 |
| Series | Siemens 3SB3 |
| Switching Current | 6A |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3SB34000D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
