
The Siemens 3SB34000E is a 10-ampere DPST switch with a screw termination. It features a switching current of 6 amperes and is approved for use in various regions, including those that adhere to UL, CSA, CCC, and GOST standards. This switch has a black color and a screw mount, and is part of the Siemens 3SB3 series. It is commonly used in industrial automation and control, fluid power and control, pneumatics, and general applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Siemens 3SB34000E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, CCC, GOST |
| Color | Black |
| Current Rating | 10A |
| Mount | Screw |
| Number of Poles | 2 |
| Series | Siemens 3SB3 |
| Switching Current | 6A |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3SB34000E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
