Siemens 3SB34001C technical specifications.
| Approvals | UL, CSA, CCC, GOST |
| Max Supply Voltage (AC) | 230V |
| Min Supply Voltage (AC) | 6V |
| Mount | Socket |
| Series | Siemens 3SB3 |
| Termination | Screw |
| Voltage Rating | 230V |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3SB34001C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.