Siemens 3SB34200C technical specifications.
| Mount | Screw |
| Number of Poles | 1 |
| Ratings | IP65 |
| Series | Siemens 3SB3 |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3SB34200C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
