Actuator push pull, metal 22mm
Checking distributor stock and pricing after the page loads.
Siemens 3SB3500-1EA21 technical specifications.
| Body Material | Plastic |
| Package/Case | Metal |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Ratings | IP67 |
| RoHS | Not Compliant |