
The 3SB35001BA20 is a metal panel mount pushbutton switch with a 40mm outside diameter and IP67 rating. It is approved to UL, CSA, and GOST standards. The switch is made of metal and features a red color. It is part of the 3SB3 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Siemens 3SB35001BA20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Pushbutton |
| Approvals | UL, CSA, GOST |
| Package/Case | Metal |
| Color | Red |
| Material | Metal |
| Mount | Panel |
| Outside Diameter | 40mm |
| Ratings | IP67 |
| Series | 3SB3 |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3SB35001BA20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.