Siemens 3SB35001HA20 technical specifications.
| Actuator Type | Pushbutton |
| Approvals | UL, CSA, GOST |
| Package/Case | Metal |
| Color | Red |
| Head Diameter | 22mm |
| Material | Metal |
| Mount | Panel |
| Outside Diameter | 40mm |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Series | 3SB35 |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3SB35001HA20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.