Switch, part; selector knob act.; Maintained; Ylw; 2pos; rnd mtl bzl
Siemens 3SB35012PA31 technical specifications.
| Approvals | UL, CSA |
| Index Angle | 50° |
| Mount | Panel |
| Number of Positions | 2 |
| Series | 3SB3 |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3SB35012PA31 to view detailed technical specifications.
No datasheet is available for this part.