This 2-position pneumatic valve is designed for use in industrial applications and features an IP67 rating for protection against dust and water. The valve is constructed with a metal body and has a maximum operating temperature of 70°C. It is suitable for panel mounting and is equipped with screw termination for easy connection. The valve has been approved by various regulatory bodies, including UL, CSA, CCC, and GOST.
Siemens 3SB36012PA11 technical specifications.
| Approvals | UL, CSA, CCC, GOST |
| Body Material | Metal |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Positions | 2 |
| Ratings | IP67 |
| Series | 3SB3 |
| Termination | Screw |
| RoHS | Not Compliant |
No datasheet is available for this part.