
The Siemens 3SB36031HR20 is a metal pushbutton switch with a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It has a metal body and package, with a screw termination and an IP67 rating. The switch is approved for use in various regions, including UL, CSA, CCC, and GOST. It is part of the 3SB3 series and is used in industrial automation and control applications, particularly in pneumatics and fluid power control.
Siemens 3SB36031HR20 technical specifications.
| Actuator Type | Pushbutton |
| Approvals | UL, CSA, CCC, GOST |
| Body Material | Metal |
| Package/Case | Metal |
| Color | Red |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Ratings | IP67 |
| Series | 3SB3 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3SB36031HR20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.