Siemens 3SB36486BA40 technical specifications.
| Approvals | UL, CSA, CCC, GOST |
| Body Material | Metal |
| Package/Case | 100 |
| Color | Green |
| Lens Color | Green |
| Mount | Screw, Panel |
| Ratings | IP67 |
| Termination | Screw |
| Voltage Rating | 130V |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3SB36486BA40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.