Siemens 3SB39011CA technical specifications.
| Package/Case | Module |
| Color | Red |
| Current Rating | 15mA |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3SB39011CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.