Siemens 3SB39210AC technical specifications.
| Color | Yellow |
| Material | Plastic |
| Mount | Panel |
| Outside Diameter | 80mm |
| Reach SVHC Compliant | No |
| Series | SIRIUS 3SB3 |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3SB39210AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
