Solenoid Interlock Switch, Power to Lock, 115 V ac, NO/2NC
Siemens 3SE53120SJ12 technical specifications.
| Depth | 184.1mm |
| Length | 54mm |
| Operating Supply Voltage | 115V |
| Power Consumption | 3.5W |
| Throw Configuration | 3P |
| Width | 43.8mm |
| RoHS | Compliant |
No datasheet is available for this part.