Siemens 3SK1211-1BW20 technical specifications.
| Package/Case | Module |
| Number of Outputs | 6 |
| Operating Supply Voltage | 240V |
| Series | 3SK1 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3SK1211-1BW20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
