Siemens 3SK1213-1AJ20 technical specifications.
| Package/Case | Module |
| Control Voltage | 115V |
| Depth | 121.7mm |
| Length | 100mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 115V |
| Series | 3SK1 |
| Termination | Screw |
| Throw Configuration | 7P |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3SK1213-1AJ20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
