
Electromechanical Relay 32A 120VAC DIN Rail
Checking distributor stock and pricing after the page loads.
Siemens 3TF3411-0AK6 technical specifications.
| Coil Voltage (AC) | 120V |
| Max Current Rating | 32A |
| Mount | DIN Rail |
| RoHS | Not Compliant |
No datasheet is available for this part.